- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCMA0703-220-R
HCMA0703-220-R
Eaton Electronics / Bussmann
IND Pressed 22uH 3.0A 2PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND Pressed 22uH 3.0A 2PADS SMT
Search Keywords: HCMA0703220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCMA0703-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,449
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
375
$2.84
750
$1.74
1,125
$1.39
1,500 +
$1.36
Click for Quote
Log in
to unlock special pricing