- Home ›
- All Products›
- HCM1A4020V2-100-R
Available Replacements
Рекомендуемая замена
Eaton Electronics / Bussmann
HCM1A4020V2-100-R
IND MP 10uH 2.2A 2 PADS SMT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
IND MP 10uH 2.2A 2 PADS SMT
Search Keywords: HCM1A4020V2100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A4020V2-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is HCM1A4020V2-100-R discontinued?
Yes, HCM1A4020V2-100-R from Eaton Electronics / Bussmann is discontinued (end-of-life August 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HCM1A4020V2-100-R?
The recommended replacement for HCM1A4020V2-100-R is HCM1A4020V3-100-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is HCM1A4020V2-100-R RoHS compliant?
Yes, HCM1A4020V2-100-R is RoHS compliant.
What is the lead time for HCM1A4020V2-100-R?
The standard lead time for HCM1A4020V2-100-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.