- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1A2213V2-6R8-R
HCM1A2213V2-6R8-R
Eaton Electronics / Bussmann
IND MP 6.8uH 36A 2 PADS SMT | Eaton Electronics HCM1A2213V2-6R8-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND MP 6.8uH 36A 2 PADS SMT | Eaton Electronics HCM1A2213V2-6R8-R
Search Keywords: HCM1A2213V26R8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A2213V2-6R8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
You may purchase all in-stock quantity of 72
Stock lot only:
72
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$11.066
50
$7.540
75
$7.040
100 +
$6.900
Click for Quote
Log in
to unlock special pricing