- Home ›
- All Products›
- HCM1A2213V2-101-R
Eaton Electronics / Bussmann
HCM1A2213V2-101-R
IND MP 100uH 8A 2 PADS SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND MP 100uH 8A 2 PADS SMT
Search Keywords: HCM1A2213V2101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A2213V2-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Frequently Asked Questions
Is HCM1A2213V2-101-R RoHS compliant?
Yes, HCM1A2213V2-101-R is RoHS compliant.
What is the lead time for HCM1A2213V2-101-R?
The standard lead time for HCM1A2213V2-101-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
25
$10.88
50
$8.16
75
$7.62
100 +
$7.46
Click for Quote
Log in
to unlock special pricing