- Home ›
- All Products›
- HCM1A1307-1R0-R
Eaton Electronics / Bussmann
HCM1A1307-1R0-R
IND HC 1.0uH 30.0A molded 2 PADS SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND HC 1.0uH 30.0A molded 2 PADS SMT
Search Keywords: HCM1A13071R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1307-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Frequently Asked Questions
Is HCM1A1307-1R0-R RoHS compliant?
Yes, HCM1A1307-1R0-R is RoHS compliant.
What is the lead time for HCM1A1307-1R0-R?
The standard lead time for HCM1A1307-1R0-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
12 Weeks
can ship
12/10/26