- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1A1305V2-120-R
HCM1A1305V2-120-R
Eaton Electronics / Bussmann
IND Molded Power 12.0uH 9.0A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
IND Molded Power 12.0uH 9.0A 2 PADS SMT
Search Keywords: HCM1A1305V2120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1305V2-120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
Price (USD)
Qty
Unit Price
250
$1.06
500
$1.02
1,000
$0.97
2,500
$0.93
5,000
$0.91
7,500
$0.89
10,000
$0.88
15,000 +
$0.75
Click for Quote
Log in
to unlock special pricing