- Home ›
- All Products›
- HCM1A1104-R45-R
HCM1A1104-R45-R
Eaton Electronics / Bussmann
IND HC 0.45uH 32.0A molded 2 PADS SMT | Eaton Electronics HCM1A1104-R45-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND HC 0.45uH 32.0A molded 2 PADS SMT | Eaton Electronics HCM1A1104-R45-R
Search Keywords: HCM1A1104R45R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A1104-R45-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$1.74
375
$1.63
500 +
$1.59
Click for Quote
Log in
to unlock special pricing