- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1A0805V2-150-R
HCM1A0805V2-150-R
Eaton Electronics / Bussmann
IND MP 15uH 4.6A 2 PADS SMT | Eaton Electronics HCM1A0805V2-150-R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND MP 15uH 4.6A 2 PADS SMT | Eaton Electronics HCM1A0805V2-150-R
Search Keywords: HCM1A0805V2150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A0805V2-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.6380
1,000
$0.6244
2,500
$0.6119
5,000
$0.6041
7,500
$0.6026
10,000
$0.6003
15,000
$0.5023
25,000 +
$0.4963
Click for Quote
Log in
to unlock special pricing