- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1A0703-R47-R
HCM1A0703-R47-R
Eaton Electronics / Bussmann
IND MP 0.47uH 3.7A molded 2 PADS SMT | Eaton Electronics HCM1A0703-R47-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND MP 0.47uH 3.7A molded 2 PADS SMT | Eaton Electronics HCM1A0703-R47-R
Search Keywords: HCM1A0703R47R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1A0703-R47-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,241
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
12 Weeks
can ship
8/31/26