- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1707-330-R
HCM1707-330-R
Eaton Electronics / Bussmann
IND HC 33.0uH 10.0A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND HC 33.0uH 10.0A molded 2 PADS SMT
Search Keywords: HCM1707330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1707-330-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
88
$8.51
175
$5.26
263
$4.16
350 +
$4.08
Click for Quote
Log in
to unlock special pricing