- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1707-2R2-R
HCM1707-2R2-R
Eaton Electronics / Bussmann
IND HC 2.20uH 34.0A molded 2 PADS SMT | Eaton Electronics HCM1707-2R2-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND HC 2.20uH 34.0A molded 2 PADS SMT | Eaton Electronics HCM1707-2R2-R
Search Keywords: HCM17072R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1707-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
Order Increment:
350
12 Weeks
can ship
8/3/26