- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1305V2-R68-R
HCM1305V2-R68-R
Eaton Electronics / Bussmann
Power Inductors-SMD IND MP 0.68uH 45A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD IND MP 0.68uH 45A 2 PADS SMT
Search Keywords: HCM1305V2R68R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1305V2-R68-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,650
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.6817
500
$0.6549
1,000
$0.6145
2,500
$0.5540
5,000
$0.5292
7,500
$0.4906
10,000 +
$0.4808
Click for Quote
Log in
to unlock special pricing