- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1305-330-R
HCM1305-330-R
Eaton Electronics / Bussmann
Power Inductors - SMD 33.0uH 8.0A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors - SMD 33.0uH 8.0A
Search Keywords: HCM1305330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1305-330-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Ships today, if you order in
You may purchase all in-stock quantity of 349
Stock lot only:
349
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$7.513
400
$6.830
800
$3.620
1,200
$2.550
1,600 +
$2.500
Click for Quote
Log in
to unlock special pricing