- Home ›
- All Products›
- HCM1305-2R2-R
HCM1305-2R2-R
Eaton Electronics / Bussmann
IND HC 2.2uH 32A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND HC 2.2uH 32A molded 2 PADS SMT
Search Keywords: HCM13052R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1305-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$4.02
200
$3.02
300
$2.81
400 +
$2.76
Click for Quote
Log in
to unlock special pricing