- Home ›
- All Products›
- HCM1305-220-R
HCM1305-220-R
Eaton Electronics / Bussmann
IND HC 22.0uH 10.0A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND HC 22.0uH 10.0A molded 2 PADS SMT
Search Keywords: HCM1305220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1305-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,950
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
400
$6.97
800
$3.69
1,200
$2.60
1,600 +
$2.55
Click for Quote
Log in
to unlock special pricing