- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1104-R56-R
HCM1104-R56-R
Eaton Electronics / Bussmann
Power Inductors-SMD 0.56uH 32A SMD HIGH CURRENT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors-SMD 0.56uH 32A SMD HIGH CURRENT
Search Keywords: HCM1104R56R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1104-R56-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
850
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,942
Can Ship immediately
MOQ for In Stock Qty:
213
MOQ for out of Stock Qty:
213
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
213
$2.37
425
$2.30
638
$2.20
850 +
$2.18
Click for Quote
Log in
to unlock special pricing