- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1104-4R7-R
HCM1104-4R7-R
Eaton Electronics / Bussmann
IND HC 4.7uH 15.0A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND HC 4.7uH 15.0A molded 2 PADS SMT
Search Keywords: HCM11044R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1104-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
850
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,210
Can Ship immediately
Minimum Order Quantity:
250
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$2.45
850
$2.35
1,700
$2.33
2,550
$2.31
5,100
$2.30
7,650
$2.29
10,200
$2.28
15,300 +
$2.21
Click for Quote
Log in
to unlock special pricing