- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1104-3R3-R
HCM1104-3R3-R
Eaton Electronics / Bussmann
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 10A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 10A T/R
Search Keywords: HCM11043R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM1104-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
850
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,160
Can Ship immediately
Minimum Order Quantity:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.193
850
$1.141
1,700
$1.118
2,550
$1.115
5,100
$1.104
7,650
$1.097
10,200
$1.063
15,300 +
$0.815
Click for Quote
Log in
to unlock special pricing