- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM0703-150-R
HCM0703-150-R
Eaton Electronics / Bussmann
IND Pressed 15uH 5.0A 2PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND Pressed 15uH 5.0A 2PADS SMT
Search Keywords: HCM0703150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM0703-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,500
$3.78
3,000
$2.00
4,500
$1.37
6,000 +
$1.34
Click for Quote
Log in
to unlock special pricing