- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM0503-1R0-R
HCM0503-1R0-R
Eaton Electronics / Bussmann
IND HC 1uH 8.5A MOLDED 2PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND HC 1uH 8.5A MOLDED 2PADS SMT
Search Keywords: HCM05031R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM0503-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.732
1,000
$0.719
1,500
$0.709
2,000 +
$0.702
Click for Quote
Log in
to unlock special pricing