- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM0503-100-R
HCM0503-100-R
Eaton Electronics / Bussmann
Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Powdered Iron 2.8A 0.132Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Powdered Iron 2.8A 0.132Ohm DCR
Search Keywords: HCM0503100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCM0503-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:10(OCL)/6.4 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:2.8 A
-
Maximum DC Resistance:0.132 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,950
Can Ship immediately
Minimum Order Quantity:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.7158
2,000
$0.6865
4,000
$0.6848
6,000
$0.6777
8,000
$0.6760
10,000
$0.6735
16,000
$0.5057
26,000 +
$0.4997
Click for Quote
Log in
to unlock special pricing