help desk software
Image is representational - see mfr. specs

Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 10.9A 7.2mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 10.9A 7.2mOhm DCR T/R
Search Keywords: HCF13054R7R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    HCF1305-4R7-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    4.7 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    10.9 A
  • Maximum DC Resistance:
    7.2 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
12 Weeks can ship 2/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.97
25
$4.90
50
$4.82
100
$4.75
150
$4.68
300
$2.88
450
$2.28
600 +
$2.23
Click for Quote
Log in to unlock special pricing