- Home ›
- All Products›
- HCF1007-R68-R
HCF1007-R68-R
Eaton Electronics / Bussmann
IND 0.68uH 29A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 0.68uH 29A 2 PADS SMT
Search Keywords: HCF1007R68R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCF1007-R68-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
175
$4.52
350
$2.78
525
$2.20
700 +
$2.16
Click for Quote
Log in
to unlock special pricing