- Home ›
- All Products›
- HC9-R47-R
HC9-R47-R
Eaton Electronics / Bussmann
Power Inductors - SMD 0.47uH 57A 0.88mOhms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 0.47uH 57A 0.88mOhms
Search Keywords: HC9R47R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HC9-R47-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
113
$7.40
225
$4.58
338
$3.62
450 +
$3.54
Click for Quote
Log in
to unlock special pricing