- Home ›
- All Products›
- HC8-470-R
HC8-470-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 47.28uH/47uH 20% 100KHz 2.2A 237mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 47.28uH/47uH 20% 100KHz 2.2A 237mOhm DCR T/R
Search Keywords: HC8470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HC8-470-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Can Ship immediately
You may purchase all in-stock quantity of 258
Stock lot only:
258
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
800
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$6.094
200
$5.460
400
$3.360
600
$2.660
800 +
$2.610
Click for Quote
Log in
to unlock special pricing