- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HC8-220-R
HC8-220-R
Eaton Electronics / Bussmann
Power Inductors-SMD 22uH 6.2A 99.5mOhms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 22uH 6.2A 99.5mOhms
Search Keywords: HC8220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HC8-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,427
Ships today, if you order in
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
800
14 Weeks
can ship
9/8/26