- Home ›
- All Products›
- HC2-R47-R
HC2-R47-R
Eaton Electronics / Bussmann
470 nH Unshielded Wirewound Inductor 52.9 A 0.6mO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
470 nH Unshielded Wirewound Inductor 52.9 A 0.6mO
Search Keywords: HC2R47R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HC2-R47-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
945
Can Ship immediately