- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HC2LP-6R0-R
HC2LP-6R0-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 6uH 20% 300KHz Ferrite 17A 0.0046Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 6uH 20% 300KHz Ferrite 17A 0.0046Ohm DCR T/R
Search Keywords: HC2LP6R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HC2LP-6R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
130
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,419
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$4.52
130
$4.42
260
$4.32
520
$4.24
1,040
$4.18
2,600
$4.13
5,070 +
$4.11
Click for Quote
Log in
to unlock special pricing