- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HC2LP-1R0-R
HC2LP-1R0-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 1uH 20% 300KHz Ferrite 33A 1.3mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 1uH 20% 300KHz Ferrite 33A 1.3mOhm DCR T/R
Search Keywords: HC2LP1R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HC2LP-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
130
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
277
Can Ship immediately
Minimum Order Quantity:
130
Order Increment:
130
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
130
$4.51
260
$4.32
520
$4.13
1,040
$3.94
2,600
$3.69
5,070
$3.63
7,540 +
$3.58
Click for Quote
Log in
to unlock special pricing