- Home ›
- All Products›
- HC2-2R2-R
HC2-2R2-R
Eaton Electronics / Bussmann
Power Inductors-SMD 2.2uH 31.9A 0.0023ohms
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Power Inductors-SMD 2.2uH 31.9A 0.0023ohms
Search Keywords: HC22R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HC2-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.31
100
$4.12
250
$3.81
500
$3.45
1,000
$3.40
2,500
$3.12
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing