- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HC1-R57-R
HC1-R57-R
Eaton Electronics / Bussmann
Power Inductors-SMD 0.57uH 33.4A 0.68mOhms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 0.57uH 33.4A 0.68mOhms
Search Keywords: HC1R57R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HC1-R57-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
You may purchase all in-stock quantity of 200
Stock lot only:
200
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
12 Weeks
can ship
8/25/26