- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HC1-5R1-R
HC1-5R1-R
Eaton Electronics / Bussmann
Power Inductors-SMD 5.1uH 11.2A 5.7mOhms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors-SMD 5.1uH 11.2A 5.7mOhms
Search Keywords: HC15R1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HC1-5R1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
688
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
100
$2.40
250
$2.35
500
$2.30
1,000
$2.25
2,500
$2.22
5,000
$2.19
7,500
$2.18
10,000 +
$2.17
Click for Quote
Log in
to unlock special pricing