Available Replacements
Alternatif paketleme
BK/HBW-M BK/HBW-M Eaton Electronics / Bussmann
BK/HBW-M

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Eşdeğeri
HBW-M-R HBW-M-R Eaton Electronics / Bussmann
HBW-M-R

Eaton Electronics / Bussmann

In Stock: 140

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HBW-M

Fuse Holder - Vertical PCB Mount Body + Carrier for 5 x 20mm Fuse

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Holder - Vertical PCB Mount Body + Carrier for 5 x 20mm Fuse
Search Keywords: HBWM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: HBW-M
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Holder
Mounting: Through Hole
Termination Type: Pin
Current Rating: 12A@CSA,16A@UL,10A@SEMKO,6.3A@VDE
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBW-M discontinued?
Yes, HBW-M from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HBW-M RoHS compliant?
No, HBW-M is not RoHS compliant.
What is the lead time for HBW-M?
The standard lead time for HBW-M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$15.2096
30
$14.0746
50
$14.0394
100
$13.4714
250
$12.9178
500
$12.5733
1,000 +
$12.4078
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!