- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- HB1860-2R5117-R
HB1860-2R5117-R
Eaton Electronics / Bussmann
Cap Supercap 110F 2.5V -10% to 30% Radial Cylindrical 5.08mm 180uA 0.02 Ohm 70°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Cap Supercap 110F 2.5V -10% to 30% Radial Cylindrical 5.08mm 180uA 0.02 Ohm 70°C Bulk
Search Keywords: HB18602R5117R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HB1860-2R5117-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:PH
-
ECCN:3A991.J.2
-
Supplier Standard Pack:
30 -
Capacitance Value:110 F
-
Voltage:2.5 VDC
-
Equivalent Series Resistance:0.02 Ohm
-
Leakage Current:180 uA
-
Mounting:Through Hole
-
Dimension:60.5 x 18.5 mm
-
Operating Temperature:-25 to 70 °C
-
Lead Pitch For Radial:5.08 mm
-
Tolerance:-10 to 30 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$51.09
5
$50.33
8
$49.57
15
$39.66
23
$36.21
30 +
$35.49
Click for Quote
Log in
to unlock special pricing