- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- HB1840-2R5606-R
HB1840-2R5606-R
Eaton Electronics / Bussmann
The HB1840-2R5606-R is a 60F, 2.5V electrochemical double layer supercapacitor (EDLC) designed for high energy and power densi ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The HB1840-2R5606-R is a 60F, 2.5V electrochemical double layer supercapacitor (EDLC) designed for high energy and power density applications.
Search Keywords: HB18402R5606R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HB1840-2R5606-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:60 F
-
Voltage:2.5 VDC
-
Equivalent Series Resistance:0.025 Ohm
-
Leakage Current:47 uA
-
Mounting:Through Hole
-
Dimension:42 x 18.5 mm
-
Operating Temperature:-25 to 70 °C
-
Lead Pitch For Radial:5.08 mm
-
Tolerance:-10 to 30 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204
Can Ship immediately
MOQ for out of Stock Qty:
8
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$33.64
5
$33.55
8
$33.47
15
$26.77
23
$24.45
30 +
$23.96
Click for Quote
Log in
to unlock special pricing