- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- HB1020-2R5505-R
HB1020-2R5505-R
Eaton Electronics / Bussmann
Cap Supercap 5F 2.5V -10% to 30% Radial Cylindrical 5.08mm 11uA 0.1 Ohm 70°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Cap Supercap 5F 2.5V -10% to 30% Radial Cylindrical 5.08mm 11uA 0.1 Ohm 70°C Bulk
Search Keywords: HB10202R5505R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HB1020-2R5505-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:PH
-
ECCN:3A991.J.2
-
Supplier Standard Pack:
100 -
Capacitance Value:5 F
-
Voltage:2.5 VDC
-
Equivalent Series Resistance:0.1 Ohm
-
Leakage Current:11 uA
-
Mounting:Through Hole
-
Dimension:22.3 x 10.5 mm
-
Operating Temperature:-25 to 70 °C
-
Lead Pitch For Radial:5.08 mm
-
Tolerance:-10 to 30 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$7.15
25
$6.00
100
$5.55
300
$5.10
500
$4.10
1,000
$3.14
2,500
$2.97
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing