- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- HB0830-2R5605-R
Eaton Electronics / Bussmann
HB0830-2R5605-R
Cap Supercap 6F 2.5V -10% to 30% Radial Cylindrical 5.08mm 11uA 0.1 Ohm 70°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HB0830-2R5605-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:6 F
-
Voltage:2.5 VDC
-
Equivalent Series Resistance:0.1 Ohm
-
Leakage Current:11 uA
-
Mounting:Through Hole
-
Dimension:31 x 8.5 mm
-
Operating Temperature:-25 to 70 °C
-
Lead Pitch For Radial:5.08 mm
-
Tolerance:-10 to 30 %