- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- H25030-1P
Eaton Electronics / Bussmann
H25030-1P
Fuse Block 30A 250V Lug Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Block 30A 250V Lug Screw Mount
Search Keywords: H250301P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:H25030-1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:30 A
-
Voltage Rating:250 V
Product Guides
+
Frequently Asked Questions
Is H25030-1P RoHS compliant?
Yes, H25030-1P is RoHS compliant.
What is the lead time for H25030-1P?
The standard lead time for H25030-1P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2
$16.90
10
$11.40
25
$10.83
50
$10.29
100
$9.77
250 +
$9.29
Click for Quote
Log in
to unlock special pricing