Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMW-1/8

Fuse Fast Acting 0.125A 125V Socket 7.1 X 6.4mm Carton UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Fast Acting 0.125A 125V Socket 7.1 X 6.4mm Carton UL
Search Keywords: GMW18
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMW-1/8
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Fuse Size: 7.1 x 6.4 mm
Acting: Fast
Current Rating: 0.125 A
Maximum AC Voltage Rating: 125 V
Mounting: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMW-1/8 RoHS compliant?
No, GMW-1/8 is not RoHS compliant.
What is the lead time for GMW-1/8?
The standard lead time for GMW-1/8 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.97
5
$51.72
10
$50.18
30
$46.05
50
$45.94
100
$44.83
250 +
$44.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!