- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMW-1/100
GMW-1/100
Eaton Electronics / Bussmann
Fuse Fast Acting 0.01A 125V Socket 7.1 X 6.4mm Carton UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 0.01A 125V Socket 7.1 X 6.4mm Carton UL
Search Keywords: GMW1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GMW-1/100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Fuse Size:7.1 x 6.4 mm
-
Acting:Fast
-
Current Rating:0.01 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$69.03
5
$61.60
10
$59.76
30
$54.85
50
$54.03
100
$53.22
250 +
$51.33
Click for Quote
Log in
to unlock special pricing