- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GMT-5
Blow 5A 125VAC 60VDC 300A (IR) Inline/holder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Blow 5A 125VAC 60VDC 300A (IR) Inline/holder
Search Keywords: GMT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GMT-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
218
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$18.14
10
$15.84
25
$14.67
50
$13.38
100
$12.07
200 +
$10.07
Click for Quote
Log in
to unlock special pricing