- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMT-3A
GMT-3A
Eaton Electronics / Bussmann
Fuse Alarm Indicating Fast Acting 3A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Alarm Indicating Fast Acting 3A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic Carton
Search Keywords: GMT3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GMT-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Type:Alarm Indicating
-
Fuse Size:20.57 x 3.23 x 17.48 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:60 V
-
Fuse Material:Thermoplastic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$15.58
10
$14.80
25
$14.06
50
$10.55
75
$9.84
100 +
$9.65
Click for Quote
Log in
to unlock special pricing