Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMF-3/10

Fuse Slow Blow Acting 0.3A 300V Holder Cartridge 57.15 X 15.9mm CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Slow Blow Acting 0.3A 300V Holder Cartridge 57.15 X 15.9mm CSA/UL
Search Keywords: GMF310
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMF-3/10
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Fuse Size: 57.15 x 15.9 mm
Acting: Slow Blow
Current Rating: 0.3 A
Maximum AC Voltage Rating: 300 V
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMF-3/10 RoHS compliant?
No, GMF-3/10 is not RoHS compliant.
What is the lead time for GMF-3/10?
The standard lead time for GMF-3/10 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.72
10
$20.72
25
$20.09
50
$19.51
100
$18.44
250
$17.95
500 +
$17.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!