- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMF-1-1/4
GMF-1-1/4
Eaton Electronics / Bussmann
Fuse Slow Blow Acting 1.25A 300V Holder Cartridge 57.15 X 15.9mm Bulk CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 1.25A 300V Holder Cartridge 57.15 X 15.9mm Bulk CSA/UL
Search Keywords: GMF114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GMF-1-1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Fuse Size:57.15 x 15.9 mm
-
Acting:Slow Blow
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:300 V
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$19.52
10
$18.54
20
$17.62
40
$16.74
80 +
$15.90
Click for Quote
Log in
to unlock special pricing