Available Replacements
Alternative Packaging
BK/GMF-10 BK/GMF-10 Eaton Electronics / Bussmann
BK/GMF-10

Eaton Electronics / Bussmann

In Stock: 1,000

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMF-10

Fuse Slow Blow Acting 10A 300V Panel Mount Cartridge CSA/UL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Slow Blow Acting 10A 300V Panel Mount Cartridge CSA/UL
Search Keywords: GMF10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    GMF-10
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    N/A
  • Fuse Size:
    N/A
  • Acting:
    Slow Blow
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    300 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMF-10 RoHS compliant?
No, GMF-10 is not RoHS compliant.
What is the lead time for GMF-10?
The standard lead time for GMF-10 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
5
$20.77
10
$19.82
25
$19.22
50
$18.67
100
$17.64
250
$17.17
500 +
$16.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!