Available Replacements
Альтернативная упаковка
BK/GMD-V-400-R BK/GMD-V-400-R Eaton Electronics / Bussmann
BK/GMD-V-400-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMD-V-400-R

Fuse Miniature Slow Blow Acting 0.4A 250V Axial 5 X 20mm Glass Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.4A 250V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords: GMDV400R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMD-V-400-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 0.4 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMD-V-400-R discontinued?
Yes, GMD-V-400-R from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GMD-V-400-R RoHS compliant?
Yes, GMD-V-400-R is RoHS compliant.
What is the lead time for GMD-V-400-R?
The standard lead time for GMD-V-400-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!