Available Replacements
Alternative Packaging
BK/GMD-1-R BK/GMD-1-R Eaton Electronics / Bussmann
BK/GMD-1-R

Eaton Electronics / Bussmann

In Stock: 5,466

Minimum Order: 100

View Product
Non-RoHS Equivalent
GMD-1A GMD-1A Eaton Electronics / Bussmann
GMD-1A

Eaton Electronics / Bussmann

In Stock: 1,393

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMD-1-R

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Search Keywords: GMD1R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    GMD-1-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMD-1-R RoHS compliant?
Yes, GMD-1-R is RoHS compliant.
What is the lead time for GMD-1-R?
The standard lead time for GMD-1-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
5
$5.06
50
$4.11
100
$3.93
250
$3.81
500
$3.60
1,000
$3.51
2,500
$3.42
5,000 +
$3.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!