Available Replacements
Alternative Packaging
BK/GMD-1.6-R
BK/GMD-1.6-R

Eaton Electronics / Bussmann

In Stock: 7,630

Minimum Order: 45

VIEW PRODUCT
Non-RoHS Equivalent
GMD-1.6A
GMD-1.6A

Eaton Electronics / Bussmann

In Stock: 404

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Search Keywords: GMD16R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    GMD-1.6-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.6 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.52
50
$3.67
100
$3.62
250
$3.41
500
$3.22
1,000
$3.17
2,500
$3.05
5,000 +
$3.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!