Available Replacements
Alternative Packaging
BK/GMD-1.5A BK/GMD-1.5A Eaton Electronics / Bussmann
BK/GMD-1.5A

Eaton Electronics / Bussmann

In Stock: 121

Minimum Order: 100

View Product
ROHs Equivalent
GMD-1.5-R GMD-1.5-R Eaton Electronics / Bussmann
GMD-1.5-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMD-1.5A

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Search Keywords: GMD15A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMD-1.5A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 1.5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMD-1.5A discontinued?
Yes, GMD-1.5A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GMD-1.5A RoHS compliant?
No, GMD-1.5A is not RoHS compliant.
What is the lead time for GMD-1.5A?
The standard lead time for GMD-1.5A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 502
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.010
100
$2.790
500
$0.952
1,000 +
$0.717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!