Available Replacements
Альтернативная упаковка
BK/GMD-150MA BK/GMD-150MA Eaton Electronics / Bussmann
BK/GMD-150MA

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 100

View Product
Эквивалент ROHs
GMD-150-R GMD-150-R Eaton Electronics / Bussmann
GMD-150-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMD-150MA

Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Search Keywords: GMD150MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMD-150MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 0.15 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMD-150MA discontinued?
Yes, GMD-150MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GMD-150MA RoHS compliant?
No, GMD-150MA is not RoHS compliant.
What is the lead time for GMD-150MA?
The standard lead time for GMD-150MA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.961
25
$4.510
100
$4.010
250
$3.830
500
$2.110
1,000
$1.550
2,500
$1.530
5,000 +
$1.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!